LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse 90293

Manufacturer
MPN
90293
LCSC Part #
C6422542
Packaging
-
Customer #
Key Attributes
24V 18A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps
DatasheetLittelfuse 90293
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerLittelfuse
Packaging-
Coil Voltage24V
Switching Voltage(Max)-
Coil Resistance-
Release Time-
Operate Time-
Length-
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width-
Operating Temperature-40℃~+65℃
Switching Current(Max)18A
Coil Rated Power2.4W
Contact Rating18A@125VAC;18A@277VAC
Contact MaterialSilver-cadmium oxide alloy
Contact FormOne set of changeover: 1C (SPDT-changeover)

Features

AI Translation
  • SPST-NO only 25 Amps Resistive @ 277 VAC
  • Pilot Duty Rating: Dual: .250″ QC or #6–32 screw/.250″ QC; 3 Amps, 277 VAC; 125 VA @ 125 VAC; 250 VA @ 250 VAC; 277 VA @ 277 VAC
  • SPNO, SPDT, 1 NO & 1 NC switching configurations
  • Class B insulation system
  • .250″ QC terminals
  • Multi-positional mounting
  • UL 508 File No. E227250
  • Double make contact configuration
  • Temperature Range - 40℃ to +65℃
  • Unit Weight 3.04 oz
  • Power Pole Terminations .250″ QC
  • Coil Termination .250″ QC
  • Mechanical Life Expectancy 1 million operations
  • Electrical Life Expectancy 250,000 operations—resistive; 100,000 operations—inductive
  • Nominal Coil Power: DC 2.4 W; AC 4.0 VA

Applications

AI Translation
  • HVAC systems
  • standby power supplies
  • telephone exchanges