LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 901-165 product image
Images for reference only

Amphenol 901-165

Manufacturer
MPN
901-165
LCSC Part #
C6422445
Packaging
-
Customer #
Key Attributes
Connector -65℃~+165℃ 4GHz 50Ω Coaxial Connector (RF) Adapters RoHS
DatasheetAmphenol 901-165
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.6986$ 105.70
200+$ 42.175$ 8435.00
500+$ 40.7656$ 20382.80
1,000+$ 40.0688$ 40068.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerAmphenol
Packaging-
Connector TypeConnector
Operating Temperature Range-65℃~+165℃
Frequency4GHz
Impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.