LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 5-146466-2

Manufacturer
MPN
5-146466-2
LCSC Part #
C6422106
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 2 Position 2.54mm Pitch Single Row Through Hole
DatasheetTE Connectivity 5-146466-2
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingGold
Number of PINs2P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.