LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5047405100 product image
  • 5047405100 thumbnail 1
  • 5047405100 thumbnail 2
  • 5047405100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5047405100

Manufacturer
MPN
5047405100
LCSC Part #
C6421981
Packaging
SMD,P=0.3mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 51POS 0.3mm TOP AND BOTTOM CNT SMD R/A
DatasheetMOLEX 5047405100
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5082$ 1.51
10+$ 1.4728$ 14.73
30+$ 1.4486$ 43.46
100+$ 1.4245$ 142.45
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerMOLEX
PackagingSMD,P=0.3mm,Surface Mount,Right Angle
Operating Temperature-40℃~+85℃
Locking FeatureFlip-Top
Number of Contacts51P
Pitch0.3mm
Current Rating300mA
Voltage Rating (Max)50V
Contact PlatingGold
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Contact MaterialPhosphor bronze

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
X03A10H51GXKB ConnectionSimilarSMD,P=0.3mm,Surface Mount,Right Angle2,822$ 0.4935
HC-FPC-0.3-51P-FHH10Hong ChengSimilarSMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins)964$0.2720 $0.2863
AFH39-S51FIA-1HJUSHUOSimilarSMD,P=0.3mm554$ 0.5736
FH35C-51S-0.3SHW(99)HRSSimilarSMD,P=0.3mm,Surface Mount,Right Angle200$ 2.4583
FH35C-51S-0.3SHW(50)HRSSimilarSMD,P=0.3mm,Surface Mount,Right Angle1,949$ 0.4851
5 more alternative parts.View all substitutes

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.