LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP dsPIC33FJ64MC804-E/ML

Manufacturer
MPN
dsPIC33FJ64MC804-E/ML
LCSC Part #
C642149
Packaging
QFN-44-EP(8x8)
Customer #
Key Attributes
160MHz QFN-44-EP(8x8) Microcontrollers RoHS
DatasheetMICROCHIP dsPIC33FJ64MC804-E/ML
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-44-EP(8x8)
Operating Temperature-40℃~+125℃
Clock Rate160MHz

Features

AI Translation
  • 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
  • 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
  • 2% internal oscillator
  • Programmable PLL and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Low-power management modes
  • Fast wake-up and start-up
  • Up to 40 MIPS 16-bit dsPIC33F CPU
  • Two 40 bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch
  • Single-cycle MUL plus hardware divide
  • Up to four PWM generators with eight outputs
  • Dead Time for rising and falling edges
  • 25 ns PWM resolution
  • PWM support for Motor Control: BLDC, PMSM, ACIM, and SRM
  • Programmable Fault inputs
  • Flexible trigger for ADC conversions and configurations
  • 10/12-bit ADC with 1.1Msps/500 ksps conversion rate
  • Up to nine ADC input channels and four S&H
  • Flexible/Independent trigger sources
  • 150 ns Comparators
  • Up to two Analog Comparator modules
  • 4-bit DAC with two ranges for Analog Comparators
  • Software remappable pin functions
  • 5V-tolerant pins
  • Selectable open drain and internal pull-ups
  • Up to 5 mA overvoltage clamp current/pin
  • Multiple external interrupts
  • Cyclic Redundancy Check (CRC) module
  • 16-bit dual channel 100 ksps Audio DAC
  • Up to five 16-bit and up to two 32-bit Timers/Counters
  • Up to four Input Capture (IC) modules
  • Up to four Output Compare (OC) modules
  • Up to two Quadrature Encoder Interface (QEI) modules
  • Real-Time Clock and Calendar (RTCC) module
  • Parallel Master Port (PMP)
  • Two UART modules (10 Mbps)
  • Supports LIN 2.0 protocols
  • RS-232, RS-485, and IrDA support
  • Two 4-wire SPI modules (15 Mbps)
  • Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
  • I²C module (100K, 400K and 1Mbaud) with SMbus support
  • 8-channel hardware DMA with no CPU stalls or overhead
  • UART, SPI, ADC, ECAN, IC, OC, INT0
  • AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
  • Class B Safety Library, IEC 60730, VDE certified
  • In-circuit and in-application programming
  • Two program breakpoints
  • Trace and run-time watch