LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 450D502KSD7 product image
Images for reference only

CTS 450D502KSD7

Manufacturer
MPN
450D502KSD7
LCSC Part #
C6421307
Packaging
-
Customer #
Key Attributes
POT 5kΩ 500mW
Datasheetpdf iconCTS 450D502KSD7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6073$ 4.61
200+$ 1.8387$ 367.74
500+$ 1.7768$ 888.40
1,000+$ 1.7475$ 1747.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerCTS
Packaging-
Tolerance±20%
Power(Watts)500mW
Number of Turns1
Resistance5kΩ

Features

AI Translation
  • In stock
  • Linear or 10% audio taper available
  • Wide resistance range
  • Three molded insert shaft styles: knurled and slotted, flatted, or round
  • Cost-effective for low-volume applications