LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Grayhill 44M30-06-4-03N

Manufacturer
MPN
44M30-06-4-03N
LCSC Part #
C6420426
Packaging
-
Customer #
Key Attributes
30° 3 4 6 115V 28V Rotary Switches RoHS
DatasheetGrayhill 44M30-06-4-03N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions3
Number of Poles Per Deck4
Number of Decks6
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V