LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC4627COE

Manufacturer
MPN
TC4627COE
LCSC Part #
C642037
Packaging
SOIC-16-300mil
Customer #
Key Attributes
4V~6V 1.5A 1.5A SOIC-16-300mil Gate Drivers RoHS
DatasheetMICROCHIP TC4627COE
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-16-300mil
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High2.4V
Voltage - Supply4V~6V
Driven Configuration-
Operating Temperature0℃~+70℃
Current - Output Low(IOL)1.5A
Rise Time33ns
Fall Time27ns
FeaturesCharge pump boost
Current - Output High(IOH)1.5A
Load TypeMOSFET

Introduction

AI Translation

The TC4626/TC4627 are single CMOS high-speed drivers with an on-board voltage boost circuit. These parts work with an input supply voltage from 4 to 6 volts. The internal voltage booster will produce a VBOOST potential up to 12 volts above V_IN. This VBOOST is not regulated, so its voltage is dependent on the input V_DD voltage and output drive loading requirements. An internal undervoltage lockout circuit keeps the output in a low state when V_BOOST drops below 7.8 volts. Output is enabled when V_BOOST is above 11.3 volts.

Features

AI Translation
  • Power Driver With On-Board Voltage Booster
  • Low IDD: < 4 mA
  • Small Package: 8-Pin PDIP
  • Undervoltage Circuitry
  • Fast Rise/Fall Time: < 40 ns at 1000 pF
  • Below-Rail Input Protection

Applications

AI Translation
  • Raises 5V to drive higher – Vgs (ON) MOSFETs
  • Eliminates one system power supply