MICROCHIP TC4467COE
| Manufacturer | |
| MPN | TC4467COE |
| LCSC Part # | C642029 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 1.2A 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers RoHS |
| Datasheet | MICROCHIP TC4467COE |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | - | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Operating Temperature | 0℃~+150℃ | |
| Current - Output Low(IOL) | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Operating Temperature | 0℃~+150℃ | |
| Current - Output Low(IOL) | 1.2A |
Introduction
The TC4467/TC4468/TC4469 devices are a family of four-output CMOS buffers/MOSFET drivers with 1.2 A peak drive capability. Unlike other MOSFET drivers, these devices have two inputs for each output. The inputs are configured as logic gates: NAND (TC4467), AND (TC4468) and AND/INV (TC4469).
The TC4467/TC4468/TC4469 drivers can continuously source up to 250 mA into ground referenced loads. These devices are ideal for direct driving low current motors or driving MOSFETs in a H-bridge configuration for higher current motor drive. Having the logic gates onboard the driver can help to reduce component count in many designs.
The TC4467/TC4468/TC4469 devices are very robust and highly latch-up resistant. They can tolerate up to 5 V of noise spiking on the ground line and can handle up to 0.5 A of reverse current on the driver outputs.
The TC4467/4468/4469 devices are available in commercial and industrial temperature ranges.
Features
- High Peak Output Current: 1.2 A
- Wide Operating Range: - 4.5 V to 18 V
- Symmetrical Rise/Fall Times: 25 nsec
- Short, Equal Delay Times: 75 nsec
- Latch-proof. Will Withstand 500 mA Inductive Kickback
- 3 Input Logic Choices: - AND / NAND / AND + Inv
- ESD Protection on All Pins: 2 kV
Applications
- General Purpose CMOS Logic Buffer
- Driving All Four MOSFETs in an H-Bridge
- Direct Small Motor Driver
- Relay or Peripheral Drivers
- CCD Driver
- Pin-Switching Network Driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | - | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Operating Temperature | 0℃~+150℃ | |
| Current - Output Low(IOL) | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Operating Temperature | 0℃~+150℃ | |
| Current - Output Low(IOL) | 1.2A |
Introduction
The TC4467/TC4468/TC4469 devices are a family of four-output CMOS buffers/MOSFET drivers with 1.2 A peak drive capability. Unlike other MOSFET drivers, these devices have two inputs for each output. The inputs are configured as logic gates: NAND (TC4467), AND (TC4468) and AND/INV (TC4469).
The TC4467/TC4468/TC4469 drivers can continuously source up to 250 mA into ground referenced loads. These devices are ideal for direct driving low current motors or driving MOSFETs in a H-bridge configuration for higher current motor drive. Having the logic gates onboard the driver can help to reduce component count in many designs.
The TC4467/TC4468/TC4469 devices are very robust and highly latch-up resistant. They can tolerate up to 5 V of noise spiking on the ground line and can handle up to 0.5 A of reverse current on the driver outputs.
The TC4467/4468/4469 devices are available in commercial and industrial temperature ranges.
Features
- High Peak Output Current: 1.2 A
- Wide Operating Range: - 4.5 V to 18 V
- Symmetrical Rise/Fall Times: 25 nsec
- Short, Equal Delay Times: 75 nsec
- Latch-proof. Will Withstand 500 mA Inductive Kickback
- 3 Input Logic Choices: - AND / NAND / AND + Inv
- ESD Protection on All Pins: 2 kV
Applications
- General Purpose CMOS Logic Buffer
- Driving All Four MOSFETs in an H-Bridge
- Direct Small Motor Driver
- Relay or Peripheral Drivers
- CCD Driver
- Pin-Switching Network Driver
C642029 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

