MICROCHIP RE46C143SW16F
| Manufacturer | |
| MPN | RE46C143SW16F |
| LCSC Part # | C642012 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Sensor and Detector Interfaces RoHS |
| Datasheet | MICROCHIP RE46C143SW16F |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Diameter (φD) | - | |
| Features | Low-power mode;Threshold detection/alarm function;Self-test function | |
| Current - Supply | 4uA | |
| Pitch | - | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 6V~12V | |
| Interface | - | |
| The Chip Type | Smoke Sensor | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Diameter (φD) | - | |
| Features | Low-power mode;Threshold detection/alarm function;Self-test function | |
| Current - Supply | 4uA | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 6V~12V | |
| Interface | - | |
| The Chip Type | Smoke Sensor | |
| Length | - | |
| Width | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Diameter (φD) | - | |
| Features | Low-power mode;Threshold detection/alarm function;Self-test function | |
| Current - Supply | 4uA | |
| Pitch | - | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 6V~12V | |
| Interface | - | |
| The Chip Type | Smoke Sensor | |
| Length | - | |
| Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16-300mil | |
| Diameter (φD) | - | |
| Features | Low-power mode;Threshold detection/alarm function;Self-test function | |
| Current - Supply | 4uA | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 6V~12V | |
| Interface | - | |
| The Chip Type | Smoke Sensor | |
| Length | - | |
| Width | - | |
| Height | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

