LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18LF25K22-E/SS

Manufacturer
MPN
PIC18LF25K22-E/SS
LCSC Part #
C641897
Packaging
SSOP-28-208mil
Customer #
Key Attributes
PIC 8 Bit 48MHz SSOP-28-208mil Microcontrollers RoHS
DatasheetMICROCHIP PIC18LF25K22-E/SS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Number of I/O24
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM256Byte
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 Bytes Data EEPROM
  • Up to 64 Kbytes Linear Program Memory Addressing
  • Up to 3896 Bytes Linear Data Memory Addressing
  • Up to 16 MIPS Operation
  • 16-bit Wide Instructions, 8-bit Wide Data Path
  • Priority Levels for Interrupts
  • 31-Level, Software Accessible Hardware Stack
  • 8x8 Single-Cycle Hardware Multiplier
  • Precision 16 MHz Internal Oscillator Block: Factory-calibrated to ±1%; Selectable frequencies, 31 kHz to 16 MHz; 64 MHz performance available using PLL – no external components required
  • Four Crystal modes up to 64 MHz
  • Two External Clock modes up to 64 MHz
  • 4x Phase Lock Loop (PLL)
  • Secondary Oscillator using Timer1 ⨂32 kHz
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops; Two-Speed Oscillator Start-up
  • Analog-to-Digital Converter (ADC) module: 10-bit resolution, up to 30 external channels; Auto-acquisition capability; Conversion available during Sleep; Fixed Voltage Reference (FVR) channel; Independent input multiplexing
  • Analog Comparator module: Two rail-to-rail analog comparators; Independent input multiplexing
  • Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
  • Charge Time Measurement Unit (CTMU) module: Supports capacitive touch sensing for touch screens and capacitive switches
  • Sleep mode: 20 nA, typical
  • Watchdog Timer: 300 nA, typical
  • Timer1 Oscillator: 800 nA @ 32 kHz
  • Peripheral Module Disable
  • 2.3V to 5.5V Operation – PIC18FXXK22 devices
  • 1.8V to 3.6V Operation – PIC18LFXXK22 devices
  • Self-Programmable under Software Control
  • High/Low-Voltage Detection (HLVD) module: Programmable 16-Level; Interrupt on High/Low-Voltage Detection
  • Programmable Brown-out Reset (BOR): With software enable option; Configurable shutdown in Sleep
  • Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
  • In-Circuit Serial Programming (ICSP): Single-Supply 3V
  • In-Circuit Debug (ICD)
  • Up to 35 I/O Pins plus One Input-Only Pin: High-Current Sink/Source 25 mA/25 mA; Three programmable external interrupts; Four programmable interrupt-on-change; Nine programmable weak pull-ups; Programmable slew rate
  • SR Latch: Multiple Set/Reset input options
  • Two Capture/Compare/PWM (CCP) modules
  • Three Enhanced CCP (ECCP) modules: One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart; PWM steering
  • Two Host Synchronous Serial Port (MSSP) modules: 3-wire SPI (supports all four modes); I²C Host and Client modes with address mask
  • Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) modules: Supports RS-485, RS-232 and LIN; RS-232 operation using internal oscillator; Auto-Wake-up on Break; Auto-Baud Detect