LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BRTTD2000F product image
Images for reference only

KOA RS73F2BRTTD2000F

Manufacturer
MPN
RS73F2BRTTD2000F
LCSC Part #
C6418590
Packaging
1206
Customer #
Key Attributes
RES 200Ω ±1% 333mW 1206
DatasheetKOA RS73F2BRTTD2000F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3799$ 0.38
200+$ 0.1516$ 30.32
500+$ 0.1466$ 73.30
1,000+$ 0.1441$ 144.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance200Ω
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1206FR-7W200RLYAGEO12064,520$ 0.048
HP06W2F2000T5EUNI-ROYAL12063,550$ 0.012
RCC1206200RFKEAVISHAY1206150$ 0.0709
RS73F2BTTD2000FKOA12060$ 0.1094
RS73F2BTTD2000DKOA12060$ 0.1094
RS73F2BRTTD2000DKOA12060$ 0.3799
SG73S2BTTD2000FKOA12060$ 0.0369
RS73G2BTTD2000FKOA12060$ 0.1094
RS73G2BRTTD2000FKOA12060$ 0.3799
SG73S2BRTTD2000FKOA12060$ 0.1553
RPC1206FT200RSEI(Stackpole Electronics Inc.)12060$ 0.0674
RMCP1206FT200RSEI(Stackpole Electronics Inc.)12060$ 0.0107
ESR18EZPF2000ROHM12060$ 0.0454
RPC1206FT200R-HPSEI(Stackpole Electronics Inc.)12060$ 0.2035
CRGH1206F200RTE Connectivity12060$ 0.0151
RCS1206200RFKEAVISHAY12060$ 0.0425
PS06W2F2000T5EUNI-ROYAL12060$ 0.019
AC1206FR-7W200RLYAGEO12060$ 0.0115
SR1206FR-7W200RLYAGEO12060$ 0.4454
ERJ-UP8F2000VPANASONIC12060$ 0.0496