LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F723-E/SS

Manufacturer
MPN
PIC16F723-E/SS
LCSC Part #
C641738
Packaging
SSOP-28-208mil
Customer #
Key Attributes
PIC 8 Bit 20MHz SSOP-28-208mil Microcontrollers RoHS
DatasheetMICROCHIP PIC16F723-E/SS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)8bit
Number of I/O25
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 35 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Up to 8K x 14 Words of Flash Program Memory
  • Up to 368 Bytes of Data Memory (RAM)
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28/40-pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator: 16 MHz or 500 kHz operation, Factory calibrated to ±1% (typical), Software tunable, Software selectable ÷1, ÷2, ÷4 or ÷8 divider
  • 1.8V-5.5V Operation – PIC16F722/3/4/6/7
  • 1.8V-3.6V Operation – PIC16LF722/3/4/6/7
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR): Selectable between two trip points, Disable in Sleep option
  • Programmable Code Protection
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Industrial and Extended Temperature Range
  • High-Endurance Flash Cell: 1,000 write Flash endurance (typical), Flash retention: >40 years
  • Power-Saving Sleep mode
  • Sleep Mode: 20 nA (PIC16LF722/3/4/6/7 with XLP)
  • Watchdog Timer: 500 nA (PIC16LF722/3/4/6/7 with XLP)
  • Timer1 Oscillator: 600 nA @ 32 kHz (PIC16LF722/3/4/6/7 with XLP)
  • A/D Converter: 8-bit resolution and up to 14 channels, Conversion available during Sleep, Selectable 1.024/2.048/4.096V voltage reference
  • On-chip 3.2V Regulator (PIC16F722/3/4/6/7 devices only)
  • Up to 35 I/O Pins and One Input-only Pin: High-current source/sink for direct LED drive, Interrupt-on-pin change, Individually programmable weak pull-ups
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1: Dedicated low-power 32 kHz oscillator, 16-bit timer/counter with prescaler, External Gate Input mode with Toggle and Single Shot modes, Interrupt-on-gate completion
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Two Capture, Compare, PWM (CCP) Modules: 16-bit Capture, max. resolution 12.5 ns, 16-bit Compare, max. resolution 200 ns, 10-bit PWM, max. frequency 20 kHz
  • Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
  • Synchronous Serial Port (SSP): SPI (Master/Slave), I2C (Slave) with Address Mask
  • mTouch Sensing Oscillator Module: Up to 16 input channels