LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73F1ERTTP8201D

Manufacturer
MPN
RS73F1ERTTP8201D
LCSC Part #
C6417308
Packaging
0402
Customer #
Key Attributes
RES 8.2kΩ ±0.5% 125mW 0402
DatasheetKOA RS73F1ERTTP8201D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance8.2kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃