Astrodyne TDI RP610-3-100-QD
| Manufacturer | |
| MPN | RP610-3-100-QD |
| LCSC Part # | C6417144 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP610-3-100-QD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 88mm | |
| Leakage Current | - | |
| Width | 51mm | |
| Height | 41mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 88mm | |
| Leakage Current | - | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 3A, 6A, 10A, 12A, and 20A
- Single-stage line filter
- Available in QD (quick disconnect), W (wire), and S (stud) termination options
- High-performance design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- Variable frequency drives
- Pulse-width modulators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 112.337 | $ 112.34 |
| 200+ | $ 44.8242 | $ 8964.84 |
| 500+ | $ 43.3253 | $ 21662.65 |
| 1,000+ | $ 42.5858 | $ 42585.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 88mm | |
| Leakage Current | - | |
| Width | 51mm | |
| Height | 41mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 88mm | |
| Leakage Current | - | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 3A, 6A, 10A, 12A, and 20A
- Single-stage line filter
- Available in QD (quick disconnect), W (wire), and S (stud) termination options
- High-performance design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- Variable frequency drives
- Pulse-width modulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP610-3-10-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-3-1000-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-3-4.7-QD | Astrodyne TDI | - | 0 | $ 117.7047 | ||
| RP610-6-10-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-6-100-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-6-1000-QD | Astrodyne TDI | - | 0 | $ 117.7047 | ||
| RP610-6-4.7-QD | Astrodyne TDI | - | 0 | $ 112.3292 | ||
| RP610-10-4.7-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-10-10-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-10-1000-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-10-100-QD | Astrodyne TDI | - | 0 | $ 112.337 | ||
| RP610-12-100-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-12-1000-QD | Astrodyne TDI | - | 0 | $ 112.3215 | ||
| RP610-12-10-QD | Astrodyne TDI | - | 0 | $ 112.3292 | ||
| RP610-20-10-QD | Astrodyne TDI | - | 0 | $ 156.4136 | ||
| RP610-20-100-QD | Astrodyne TDI | - | 0 | $ 156.4136 | ||
| RP610-20-1000-QD | Astrodyne TDI | - | 0 | $ 156.4352 | ||
| RP610-20-4.7-QD | Astrodyne TDI | - | 0 | $ 156.4244 | ||
| RP650-3-10-QD | Astrodyne TDI | - | 0 | $ 124.3378 | ||
| RP650-3-100-QD | Astrodyne TDI | - | 0 | $ 124.3549 |

