LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 42HS36-05-1-08N product image
Images for reference only

Grayhill 42HS36-05-1-08N

Manufacturer
MPN
42HS36-05-1-08N
LCSC Part #
C6416008
Packaging
-
Customer #
Key Attributes
36° 8 1 5 115V 28V Rotary Switches RoHS
DatasheetGrayhill 42HS36-05-1-08N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 338.6384$ 338.64
200+$ 135.1196$ 27023.92
500+$ 130.6049$ 65302.45
1,000+$ 128.374$ 128374.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Positions8
Number of Poles Per Deck1
Number of Decks5
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V