LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC49200-1.0WR product image
Images for reference only

MICROCHIP MIC49200-1.0WR

Manufacturer
MPN
MIC49200-1.0WR
LCSC Part #
C641503
Packaging
SPAK-5
Customer #
Key Attributes
1V Positive Fixed SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC49200-1.0WR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7519$ 10.75
200+$ 4.1612$ 832.24
500+$ 4.0146$ 2007.30
1,000+$ 3.9421$ 3942.10
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSPAK-5
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current2A
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MIC49200 is a high-bandwidth, low-dropout, 2A voltage regulator ideal for powering core voltages of lowpower microprocessors. The MIC49200 implements a dual supply configuration allowing for very low output impedance and very fast transient response. The MIC49200 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4V to 6.5V and the bias supply requires between 3V and 6.5V for proper operation. The MIC49200 offers fixed output voltages from 0.9V to 1.8V and adjustable output voltages down to 0.9V. The MIC49200 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49200 is available in a 5-pin S-Pak. Its operating temperature range is -40°C to +125°C.

Features

AI Translation
  • Input Voltage Range: VIN: 1.4V to 6.5V VBIAS: 3.0V to 6.5V
  • Stable with 1μF ceramic output capacitors
  • ±1% initial tolerance
  • Maximum dropout voltage (VIN - VOUT) of 500mV over temperature
  • Adjustable output voltage down to 0.9V
  • Ultra fast transient response (Up to 10MHz bandwidth)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown option
  • Thermal shutdown and current limit protection
  • Junction temperature range: -40°C to 125°C

Applications

AI Translation
  • Set-top box
  • Graphics processors
  • PC add-in cards
  • Microprocessor core voltage supply
  • Low voltage digital ICs
  • High efficiency linear power supplies
  • SMPS post regulators

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MIC49200-1.0WR-TRMICROCHIPSimilarSPAK-50$ 3.7383
View and Compare All Alternative Parts.