Adafruit Industries 865
| Manufacturer | |
| MPN | 865 |
| LCSC Part # | C6413947 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Red 4 65mW Common Cathode 0.56 DIP-14 LED Character and Numeric RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-14 | |
| Illumination Color | Red | |
| Number of Characters | 4 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-14 | |
| Illumination Color | Red | |
| Number of Characters | 4 |
| Type | Description | |
|---|---|---|
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-14 | |
| Illumination Color | Red | |
| Number of Characters | 4 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Adafruit Industries | |
| Packaging | DIP-14 | |
| Illumination Color | Red | |
| Number of Characters | 4 |
| Type | Description | |
|---|---|---|
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 65mW | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.56 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

