MICROCHIP MIC39151-1.65WT
| Manufacturer | |
| MPN | MIC39151-1.65WT |
| LCSC Part # | C641294 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 1.65V Positive Fixed TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | MICROCHIP MIC39151-1.65WT |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-5 | |
| Output Voltage | 1.65V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 1.5A | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-5 | |
| Output Voltage | 1.65V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 1.5A | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MIC39150, MIC39151, and MIC39152 are 1.5A LDO voltage regulators that provide a low voltage, high current output with a minimum of external components. Utilizing proprietary Super Beta PNP pass element, the MIC39150/1/2 offers extremely low dropout (typically 375mV at 1.5A) and low ground current (typically 17mA at 1.5A). The MIC39150/1/2 are ideal for PC add- in cards that need to convert from 3.3V to 2.5V or 2.5V to 1.8V with a guaranteed maximum dropout voltage of 500mV over all operating conditions. The MIC39150/1/2 exhibit fast transient response for heavy switching applications and requires only 10μF of output capacitance to maintain stability and achieve fast transient response. The MIC39150/1/2 is fully protected with current limiting, thermal shutdown, reversed- battery protection/lead insertion, and reverse- leakage protection. The MIC39151 offers a TTL- logic compatible enable pin and an error flag that indicates undervoltage and overcurrent conditions. Offered in fixed voltages of 2.5V, 1.8V and 1.65V, the MIC39150/1 comes in the TO- 220 and TO- 263 (D²Pak) packages. The MIC39152 adjustable option allows programming the output voltage anywhere between 1.24V and 15.5V and comes in 5- Pin, TO- 263 (D²Pak) and TO- 252 (D- Pak) packages.
Features
- 1.5A minimum guaranteed output current
- 500mV maximum dropout voltage over temperature
- Ideal for 3.0V to 2.5V conversion
- Ideal for 2.5 to 1.8V or 1.65V conversion
- 1% initial accuracy
- Low ground current
- Current limiting and Thermal shutdown
- Reversed- battery and reversed lead insertion protection
- Reversed- leakage protection
- Fast transient response
- TTL/CMOS compatible enable pin (MIC39151/2 only)
- Error flag output (MIC39151 only)
- Adjustable output (MIC39152 only)
- Power D- Pak package (TO- 252) Adjustable only
- Power D²Pak package (TO- 263)
Applications
- Low- voltage digital ICs
- LDO linear regulator for PC add- in cards
- High- efficiency linear power supplies
- SMPS post regulator
- Low- voltage microcontrollers
- StrongARM processor supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-5 | |
| Output Voltage | 1.65V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 1.5A | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-5 | |
| Output Voltage | 1.65V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 1.5A | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MIC39150, MIC39151, and MIC39152 are 1.5A LDO voltage regulators that provide a low voltage, high current output with a minimum of external components. Utilizing proprietary Super Beta PNP pass element, the MIC39150/1/2 offers extremely low dropout (typically 375mV at 1.5A) and low ground current (typically 17mA at 1.5A). The MIC39150/1/2 are ideal for PC add- in cards that need to convert from 3.3V to 2.5V or 2.5V to 1.8V with a guaranteed maximum dropout voltage of 500mV over all operating conditions. The MIC39150/1/2 exhibit fast transient response for heavy switching applications and requires only 10μF of output capacitance to maintain stability and achieve fast transient response. The MIC39150/1/2 is fully protected with current limiting, thermal shutdown, reversed- battery protection/lead insertion, and reverse- leakage protection. The MIC39151 offers a TTL- logic compatible enable pin and an error flag that indicates undervoltage and overcurrent conditions. Offered in fixed voltages of 2.5V, 1.8V and 1.65V, the MIC39150/1 comes in the TO- 220 and TO- 263 (D²Pak) packages. The MIC39152 adjustable option allows programming the output voltage anywhere between 1.24V and 15.5V and comes in 5- Pin, TO- 263 (D²Pak) and TO- 252 (D- Pak) packages.
Features
- 1.5A minimum guaranteed output current
- 500mV maximum dropout voltage over temperature
- Ideal for 3.0V to 2.5V conversion
- Ideal for 2.5 to 1.8V or 1.65V conversion
- 1% initial accuracy
- Low ground current
- Current limiting and Thermal shutdown
- Reversed- battery and reversed lead insertion protection
- Reversed- leakage protection
- Fast transient response
- TTL/CMOS compatible enable pin (MIC39151/2 only)
- Error flag output (MIC39151 only)
- Adjustable output (MIC39152 only)
- Power D- Pak package (TO- 252) Adjustable only
- Power D²Pak package (TO- 263)
Applications
- Low- voltage digital ICs
- LDO linear regulator for PC add- in cards
- High- efficiency linear power supplies
- SMPS post regulator
- Low- voltage microcontrollers
- StrongARM processor supply
C641294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

