LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC29371-5.0WT

Manufacturer
MPN
MIC29371-5.0WT
LCSC Part #
C641251
Packaging
TO-220-5
Customer #
Key Attributes
5V Positive Fixed TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC29371-5.0WT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingTO-220-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current750mA
Operating Voltage26V
FeaturesEnable control;Operating status indication;Reset function;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The MIC2937A family are “bulletproof” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 300mV at 500mA), and very low quiescent current (160μA typical). The quiescent current of the MIC2937A increases only slightly in dropout, thus prolonging battery life. Key MIC2937A features include protection against reversed battery, fold - back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2937 is available in several configurations. The MIC2937A - xx devices are three pin fixed voltage regulators with 3.3V, 5V, and 12V outputs available. The MIC29371 is a fixed regulator offering logic compatible ON/OFF switching input and an error flag output. This flag may also be used as a power - on reset signal. A logic - compatible shutdown input is provided on the adjustable MIC29372, which enables the regulator to be switched on and off.

Features

AI Translation
  • High output voltage accuracy
  • Guaranteed 750mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input can withstand - 20V reverse battery and + 60V positive transients
  • Error flag warns of output dropout
  • Logic - controlled electronic shutdown
  • Output programmable from 1.24V to 26V(MIC29372)
  • Available in TO - 220, TO - 263, TO - 220 - 5, and TO - 263 - 5 packages.

Applications

AI Translation
  • Battery Powered Equipment
  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • PCMCIA VCC and Vpp Regulation/Switching
  • Bar Code Scanners
  • Automotive Electronics
  • SMPS Post - Regulator/ DC to DC Modules
  • High Efficiency Linear Power Supplies