LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1827S-3302E/EB product image
  • MCP1827S-3302E/EB thumbnail 1
  • MCP1827S-3302E/EB thumbnail 2
  • MCP1827S-3302E/EB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1827S-3302E/EB

Manufacturer
MPN
MCP1827S-3302E/EB
LCSC Part #
C641200
Packaging
TO-263-3
Customer #
Key Attributes
1.5A, Low-Voltage, Low Quiescent Current LDO Regulator
DatasheetMICROCHIP MCP1827S-3302E/EB
RoHS Compliance2 documents available
Alternative Parts20
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2809$ 3.28
10+$ 2.7991$ 27.99
50+$ 2.4025$ 120.13
100+$ 2.1125$ 211.25
500+$ 1.9781$ 989.05
1,000+$ 1.9191$ 1919.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingTO-263-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6V
Output Current1.5A
Output TypeFixed
FeaturesEnable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection

Introduction

AI Translation

The MCP1827/MCP1827S is a 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1827 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1.5A output current capability, combined with the low output voltage capability, make the MCP1827 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1827S is a 3-pin fixed voltage version.

The MCP1827/MCP1827S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO.

Using CMOS construction, the quiescent current consumed by the MCP1827/MCP1827S is typically less than 120μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. The MCP1827 versions have a Shutdown (SHDN) pin. When shut down, the quiescent current is reduced to less than 0.1μA.

On the MCP1827 fixed output versions the scaled down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). The PWRGD delay is internally fixed at 200μs (typical).

The overtemperature and short circuit current-limiting provide additional protection for the LDO during system Fault conditions.

Features

AI Translation
  • 1.5A Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1827 only)
  • Standard Fixed Output Voltages: -0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 330mV Typical at 1.5A
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120μA (typ)
  • Low Shutdown Supply Current: 0.1μA (typ) (MCP1827 only)
  • Fixed Delay on Power Good Output (MCP1827 only)
  • Short Circuit Current Limiting and Overtemperature Protection
  • 5-Lead Plastic DDPAK, 5-Lead TO-220 Package Options (MCP1827)
  • 3-Lead Plastic DDPAK, 3-Lead TO-220 Package Options (MCP1827S)

Applications

AI Translation
  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LM1085IS-3.3RGHANSCHIP semiconductorTO-263-31,175$ 0.3164
LM1085ISX-3.3/NOPB-TUDITudiTO-263-3450$ 0.9276
AMS1086CM-3.3Advanced Monolithic SystemsTO-263-3672$ 1.115
AMS1085CM-3.3Advanced Monolithic SystemsTO-263-33,081$ 1.2632
BL1084-33CS1BLTO-263-3500$ 0.3388
LMS1585AISX-3.3/NOTITO-263-348$ 3.6005
LM1085IS-3.3/NOPBTITO-263-3683$ 2.1092
LM1085ISX-3.3/NOPBTITO-263-3480$ 3.0499
LT1086IM-3.3#TRPBFADIDDPAK-36$ 14.0001
LM1084R-3.3HTCTO-263-3849$ 0.8695
LM1084ISX-3.3/NOPB-TUDITudiTO-263-3161$ 0.6228
LM1084IS-3.3/NOPBTITO-263-3734$ 2.7598
LM1084ISX-3.3/NOPBTITO-263-377$ 4.0008
LM1084IS-3.3RGHANSCHIP semiconductorTO-263-3L165$ 0.2821
LD1085D2M33RSTD2PAK-32,023$ 1.3845
LM1086R-3.3HTCTO-263-3L0$ 0.3983
SGM2217-3.3XOA3G/TRSGMICROTO-263-3A0$ 1.1812
LMS1587IS-3.3/NOPBTITO-263-30$ 3.6882
LT1086IM-3.3#PBFADIDDPAK-30$ 13.6836
SPX1587T-3.3-TRSIPEXTO-263-30$ 0.298