BOURNS 3362U-1-301LF
| Manufacturer | |
| MPN | 3362U-1-301LF |
| LCSC Part # | C6411638 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 300Ω 500mW Through Hole |
| Datasheet | BOURNS 3362U-1-301LF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 300Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9066 | $ 1.91 |
| 250+ | $ 0.7608 | $ 190.20 |
| 500+ | $ 0.7351 | $ 367.55 |
| 1,000+ | $ 0.7229 | $ 722.90 |
Standard Packaging250/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 300Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3362P-1-301LF | BOURNS | Through Hole | 29 | $ 1.7273 | ||
| 3386P-1-301T | BOURNS | Through Hole | 0 | $ 4.3368 | ||
| 3386M-1-301 | BOURNS | Through Hole | 0 | $ 3.2004 | ||
| 3362P-1-301 | BOURNS | Through Hole | 0 | $ 2.4218 | ||
| 3386P-1-301TLF | BOURNS | Through Hole | 0 | $ 3.2645 | ||
| 3362U-1-301 | BOURNS | Through Hole | 0 | $ 2.4218 | ||
| 3386M-1-301LF | BOURNS | Through Hole | 0 | $ 2.1339 | ||
| 3362W-1-331LF | BOURNS | Through Hole | 0 | $ 1.2715 | ||
| 3352T-1-301 | BOURNS | Through Hole | 0 | $ 5.1554 | ||
| FT-63ETS301 | Nidec | Through Hole | 0 | $ 0.1528 |

