LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC2562A-1YM

Manufacturer
MPN
MIC2562A-1YM
LCSC Part #
C641065
Packaging
SOIC-14
Customer #
Key Attributes
2 Active High 200mA High Side Switch SOIC-14 Power Distribution Switches, Load Drivers RoHS
DatasheetMICROCHIP MIC2562A-1YM
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingSOIC-14
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Integrated charge pump
number of channels2
Control Input LogicActive High
Maximum Continuous Current200mA
RDS(on)70mΩ
Operating Voltage3.3V;5V;12V
TypeHigh Side Switch

Introduction

AI Translation

The MIC2562A PCMCIA (Personal Computer Memory Card International Association) and CardBus power controller handles all PC Card slot power supply pins, both V_CC and V_PP. The MIC2562A switches between the three V_CC voltages (0V, 3.3V and 5.0V) and the V_PP voltages (OFF, 0V, 3.3V, 5V or 12.0V) required by PC Cards. The MIC2562A switches voltages from the system power supply to V_CC and V_PP. Output voltage is selected by two digital inputs each and output current ranges up to 1A for V_CC and 250 mA for V_PP. The MIC2562A provides power management capability controlled by the PC Card logic controller. Voltage rise and fall times are well controlled. Medium current V_PP and high current V_CC output switches are self-biasing: ±12V supply is required for 3.3V or 5V output. The MIC2562A is designed for efficient operation. In standby (sleep) mode, the device draws very little quiescent current, typically 0.3 μA. The device and PCMCIA port is protected by current limiting and overtemperature shutdown. Full crossconduction lockout protects the system power supply during switching operations. The MIC2562A is an improved version of the MIC2562, offering lower on-resistance and a V_CC pull-down clamp in the OFF mode. It is available in a 14-pin (0.150") SOIC, and the -1 logic option is also available in 16-pin TSSOP

Features

AI Translation
  • High-efficiency, low-resistance switches require no 12V bias supply
  • No external components required
  • Output current limit and overtemperature shutdown
  • Open-drain flag for error condition indication
  • Ultra-low power consumption
  • Complete PC Card/CardBus VCC and VPP switch matrix in a single package
  • Logic compatible with industry standard PC Card logic controllers
  • No voltage shoot-through or switching transients
  • Break-before-make switching
  • Digital selection of VCC and VPP voltages
  • Over 1A VCC output current
  • Over 200mA VPP output current
  • Pb-free SOIC packages
  • UL recognized, file #179633

Applications

AI Translation
  • PC Card power supply pin voltage switch
  • CardBus slot power supply control
  • Data collection systems
  • Machine control data input systems
  • Wireless communications
  • Bar code data collection systems
  • Instrumentation configuration/datalogging
  • Docking stations (portable and desktop)
  • Power supply management
  • Analog power switching