LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16LF1574-I/SL

Manufacturer
MPN
PIC16LF1574-I/SL
LCSC Part #
C641014
Packaging
SOIC-14
Customer #
Key Attributes
PIC 8 Bit 32MHz SOIC-14 Microcontrollers RoHS
DatasheetMICROCHIP PIC16LF1574-I/SL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
DAC (Bit)5bit
ADC (Bit)10bit
Number of I/O12
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

PIC16(L)F1574/5/8/9 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexibility. The EUSART peripheral enables the communication for applications such as LIN.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Two 8-Bit Timers
  • One 16-Bit Timer
  • Four additional 16-Bit Timers available using the 16-Bit PWMs
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection
  • Up to 14 KB Flash Program Memory
  • Up to 1024 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes
  • High-Endurance Flash Data Memory (HEF)
    • 128 bytes if nonvolatile data storage
    • 100k erase/write cycles
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC16LF1574/5/8/9)
    • 2.3V to 5.5V (PIC16F1574/5/8/9)
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • Internal Voltage Reference module
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • Sleep mode: 20 nA @1.8V, typical
  • Watchdog Timer: 260 nA @1.8V, typical
  • Operating Current:
    • 30 µA/MHz @ 1.8V, typical
  • 16-Bit PWM:
    • Four 16-bit PWMs with independent timers
    • Multiple output modes (standard, centeraligned, set and toggle on register match)
    • User settings for phase, duty cycle, period, offset and polarity
    • 16-bit timer capability
    • Interrupts generated based on timer matches with offset, duty cycle, period and phase registers
  • Complementary Waveform Generator (CWG):
    • Rising and falling edge dead-band control
    • Multiple signal sources
  • Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART):
    • Supports LIN applications
  • Peripheral Pin Select (PPS):
    • I/O pin remapping of digital peripherals
  • Up to 18 I/Os
  • Individually Selectable Weak Pull-ups
  • Interrupt-on-Change Pins Option with EdgeSelectable Option
  • 10-Bit Analog-to-Digital Converter (ADC):
    • Up to 12 external channels
    • Conversion available during Sleep
  • Two Comparators:
    • Low-Power/High-Speed modes
    • Fixed Voltage Reference at (non)inverting input(s)
    • Comparator outputs externally accessible
    • Synchronization with Timer1 clock source
    • Software hysteresis enable
  • 5-bit resolution, rail-to-rail
  • Positive Reference Selection
  • Unbuffered I/O pin output
  • Internal connections to ADCs and comparators
  • Voltage Reference:
    • Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
  • Precision Internal Oscillator:
    • Factory calibrated ±1%, typical
    • Software-selectable clock speeds from 31 kHz to 32 MHz
  • External Oscillator Block with:
    • Two external clock modes up to 32 MHz
  • Digital Oscillator Input Available

Applications

AI Translation
  • LED lighting
  • stepper motors
  • power supplies
  • LIN applications