Recom Power RP-1206S
| Manufacturer | |
| MPN | RP-1206S |
| LCSC Part # | C6408788 |
| Packaging | SIP,19.6x7.1mm |
| Customer # | |
| Key Attributes | 6V 10.8V~13.2V SIP,19.6x7.1mm DC DC Converters RoHS |
| Datasheet | Recom Power RP-1206S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.6x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 6V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.6x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 6V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
Introduction
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. 6V Output for GaN driver applications Pot-Core transformer with separated windings High 5.2kVDC isolation In compact Size Low isolation capacitance (10pF max.) UL and EN certified
The RP-xx06S series have been specially designed to fulfil this demanding requirement with 5200VDC isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case. Input voltage options of 5, 12, 15 or 24V are available and the RP-xx06S series is safety certified to the latest UL/IEC60950 standard.
Features
- Unregulated Converters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.6x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 6V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,19.6x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 6V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
Introduction
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. 6V Output for GaN driver applications Pot-Core transformer with separated windings High 5.2kVDC isolation In compact Size Low isolation capacitance (10pF max.) UL and EN certified
The RP-xx06S series have been specially designed to fulfil this demanding requirement with 5200VDC isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case. Input voltage options of 5, 12, 15 or 24V are available and the RP-xx06S series is safety certified to the latest UL/IEC60950 standard.
Features
- Unregulated Converters
C6408788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

