CTS 768163224GP
| Manufacturer | |
| MPN | 768163224GP |
| LCSC Part # | C6408652 |
| Packaging | SOIC-16-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 220kΩ SOIC-16-5.6mm |
| Datasheet | CTS 768163224GP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 220kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 768 Series resistor networks are single-package devices containing a group of uniform resistive elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking, and resistor tolerance matching, while helping reduce assembly costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Solid ceramic construction
- Low profile, board-to-network clearance 0.191mm ±0.064mm
- No internal dendrite growth
- Compliant with EIA PDP 100 SOGN-0002 outline requirements
- 30% PCB space savings over molded products of equivalent power rating
- Tape and reel or slide packaging
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 220kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220kΩ | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 768 Series resistor networks are single-package devices containing a group of uniform resistive elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking, and resistor tolerance matching, while helping reduce assembly costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Solid ceramic construction
- Low profile, board-to-network clearance 0.191mm ±0.064mm
- No internal dendrite growth
- Compliant with EIA PDP 100 SOGN-0002 outline requirements
- 30% PCB space savings over molded products of equivalent power rating
- Tape and reel or slide packaging
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

