MICROCHIP TC7660HEPA
| Manufacturer | |
| MPN | TC7660HEPA |
| LCSC Part # | C640848 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | High Frequency 7660 DC-to-DC Voltage Converter |
| Datasheet | MICROCHIP TC7660HEPA |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 120kHz | |
| Features | Cascade support | |
| Operating Voltage | 1.5V~10V | |
| Output Current | - | |
| Output Voltage | -10V~-1.5V | |
| Quiescent Current | 1mA | |
| Energy Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 120kHz |
| Type | Description | |
|---|---|---|
| Features | Cascade support | |
| Operating Voltage | 1.5V~10V | |
| Output Current | - | |
| Output Voltage | -10V~-1.5V | |
| Quiescent Current | 1mA | |
| Energy Efficiency | 85% |
Introduction
The TC7660H is a pin-compatible, high frequency upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +10V input to a corresponding – 1.5V to – 10V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The TC7660H operates at a frequency of 120kHz (versus 10kHz for the TC7660), allowing the use of 1.0μF external capacitors. Oscillator frequency can be reduced (for lower supply current applications) by connecting an external capacitor from OSC to ground. The TC7660H is available in 8-pin DIP and small outline (SOIC) packages in commercial and extended temperature ranges. The TC7660H contains all the necessary circuitry to implement a voltage inverter, with the exception of two external capacitors, which may be inexpensive 1.0μF non-polarized capacitors. To improve low-voltage operation, the LV pin should be connected to GND. For supply voltages greater than 3.5V, the LV terminal must be left open to ensure latch-up proof operation and prevent device damage.
Features
- Pin Compatible with 7660
- High Frequency Performance DC-to-DC Converter
- Low Cost
- Two Low Value External Capacitors Required (1.0µF)
- Converts +5V Logic Supply to ±5V
- System Wide Input Voltage Range: 1.5V to 10V
- Voltage Conversion
- 99.7% Power Efficiency
- 85%
- Available in 8-Pin SOIC and 8-Pin PDIP Packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 120kHz | |
| Features | Cascade support | |
| Operating Voltage | 1.5V~10V | |
| Output Current | - | |
| Output Voltage | -10V~-1.5V | |
| Quiescent Current | 1mA | |
| Energy Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 120kHz |
| Type | Description | |
|---|---|---|
| Features | Cascade support | |
| Operating Voltage | 1.5V~10V | |
| Output Current | - | |
| Output Voltage | -10V~-1.5V | |
| Quiescent Current | 1mA | |
| Energy Efficiency | 85% |
Introduction
The TC7660H is a pin-compatible, high frequency upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +10V input to a corresponding – 1.5V to – 10V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The TC7660H operates at a frequency of 120kHz (versus 10kHz for the TC7660), allowing the use of 1.0μF external capacitors. Oscillator frequency can be reduced (for lower supply current applications) by connecting an external capacitor from OSC to ground. The TC7660H is available in 8-pin DIP and small outline (SOIC) packages in commercial and extended temperature ranges. The TC7660H contains all the necessary circuitry to implement a voltage inverter, with the exception of two external capacitors, which may be inexpensive 1.0μF non-polarized capacitors. To improve low-voltage operation, the LV pin should be connected to GND. For supply voltages greater than 3.5V, the LV terminal must be left open to ensure latch-up proof operation and prevent device damage.
Features
- Pin Compatible with 7660
- High Frequency Performance DC-to-DC Converter
- Low Cost
- Two Low Value External Capacitors Required (1.0µF)
- Converts +5V Logic Supply to ±5V
- System Wide Input Voltage Range: 1.5V to 10V
- Voltage Conversion
- 99.7% Power Efficiency
- 85%
- Available in 8-Pin SOIC and 8-Pin PDIP Packages
C640848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



