LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0201BTE42K2

Manufacturer
MPN
RNCF0201BTE42K2
LCSC Part #
C6407947
Packaging
0201
Customer #
Key Attributes
RES 42.2kΩ ±0.1% 0.05W 0201
DatasheetSEI(Stackpole Electronics Inc.) RNCF0201BTE42K2
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0201
Resistance42.2kΩ
Power(Watts)50mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃