Nexperia 74HCT27D,653
| Manufacturer | |
| MPN | 74HCT27D,653 |
| LCSC Part # | C6407725 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | TTL compatible CMOS 4.5V~5.5V 10ns@5V,15pF 2uA SO-14 Gates and Inverters RoHS |
| Datasheet | Nexperia 74HCT27D,653 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 10ns@5V,15pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV~1.2V | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V~4.32V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 10ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV~1.2V | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V~4.32V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC27; 74HCT27 is a triple 3-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC27: CMOS level
- For 74HCT27: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
In-Stock: 87
87 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2252 | $ 0.23 |
| 10+ | $ 0.2187 | $ 2.19 |
| 30+ | $ 0.2154 | $ 6.46 |
| 100+ | $ 0.2122 | $ 21.22 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 10ns@5V,15pF | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV~1.2V | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V~4.32V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 10ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV~1.2V | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V~4.32V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC27; 74HCT27 is a triple 3-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- Input levels:
- For 74HC27: CMOS level
- For 74HCT27: TTL level
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD74HCT27M96 | TI | SOIC-14 | 3 | $ 0.2454 | ||
| SN74F27DR | TI | SOIC-14 | 740 | $ 0.256 | ||
| SN74ALS27ADR | TI | SOIC-14 | 10 | $ 1.8491 | ||
| XL74LS27 | XINLUDA | SOIC-14 | 130 | $ 0.1394 | ||
| 74HCT27D-Q100118 | Nexperia | SO-14 | 0 | $ 0.1136 | ||
| 74HCT27D-Q100J | Nexperia | SO-14 | 0 | $ 0.1298 | ||
| SN74F27NSR | TI | SO-14 | 0 | $ 0.5104 | ||
| SN74ALS27ANS | TI | SO-14 | 0 | $ 1.308 | ||
| SN74LS27DR | TI | SOIC-14 | 0 | $ 0.7163 |

