Meritek RN73F1JTD5622B
| Manufacturer | |
| MPN | RN73F1JTD5622B |
| LCSC Part # | C6407614 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 56.2kΩ ±0.1% 63mW 0603 |
| Datasheet | Meritek RN73F1JTD5622B |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0813 | $ 0.08 |
| 200+ | $ 0.0325 | $ 6.50 |
| 500+ | $ 0.0314 | $ 15.70 |
| 1,000+ | $ 0.0309 | $ 30.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0756K2L | YAGEO | 0603 | 8,460 | $ 0.035 | ||
| TC0325B5622T5F | UNI-ROYAL | 0603 | 3,100 | $ 0.0199 | ||
| ARG03BTC5622 | Viking | 0603 | 2,300 | $ 0.0209 | ||
| RNCS0603BKE56K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0868 | ||
| CRT0603-BY-5622ELF | BOURNS | 0603 | 0 | $ 0.0679 | ||
| RN73R1JTTD5622B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| ERA-3AEB5622V | PANASONIC | 0603 | 0 | $ 0.0345 | ||
| BLU0603-5622-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE56K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE56K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-5622-B-T5 | SUSUMU | 0603 | 0 | $ 0.0618 | ||
| TNPW060356K2BEEA | VISHAY | 0603 | 0 | $ 0.1161 | ||
| TD03G5622BT | FH | 0603 | 0 | $ 0.0454 | ||
| AR03BTCX5622A | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD0756K2L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB5622V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW060356K2BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| MCT0603MD5622BP500 | VISHAY | 0603 | 0 | $ 0.1364 | ||
| PAT0603E5622BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| 6-2176089-7 | TE Connectivity | 0603 | 0 | $ 0.1153 |

