LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMCW1020JT10M0

Manufacturer
MPN
RMCW1020JT10M0
LCSC Part #
C6406889
Packaging
1020
Customer #
Key Attributes
RES 10MΩ ±5% 1W 1020
DatasheetSEI(Stackpole Electronics Inc.) RMCW1020JT10M0
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1020
Power(Watts)1W
Resistance10MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃