LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 3213X104M

Manufacturer
MPN
3213X104M
LCSC Part #
C6406573
Packaging
-
Customer #
Key Attributes
POT 100kΩ 125mW
DatasheetTE Connectivity 3213X104M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTE Connectivity
Packaging-
Tolerance±20%
Temperature Coefficient±100ppm/℃
Power(Watts)125mW
Number of Turns1
Resistance100kΩ

Introduction

AI Translation

The 3213 series occupies only 11.5 square millimeters of PCB area and was developed for the next generation of handheld devices, where mixed technology and double-sided component mounting are unavoidable. These 3mm devices stand only 2mm tall and are sealed for compatibility with infrared, vapor phase, and full-immersion wave soldering processes, as well as solvent board cleaning processes. The 3203 model is also available in this series.

Features

AI Translation
  • 3mm square compact size, suitable for dip soldering and wave soldering
  • Latest cermet technology
  • Solvent-cleanable
  • Triangular terminals prevent solder bridging
  • Ultra-low profile, only 2mm height
  • Designed for automatic adjustment
  • Standard 12mm tape packaging