LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24EP256GU814-E/PL product image
Images for reference only

MICROCHIP PIC24EP256GU814-E/PL

Manufacturer
MPN
PIC24EP256GU814-E/PL
LCSC Part #
C640594
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
PIC 16 Bit LQFP-144(20x20) Microcontrollers RoHS
DatasheetMICROCHIP PIC24EP256GU814-E/PL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0777$ 12.08
200+$ 4.6752$ 935.04
500+$ 4.5101$ 2255.05
1,000+$ 4.4298$ 4429.80
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingLQFP-144(20x20)
ADC (Bit)10bit;12bit
Number of I/O122
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size256KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Features

AI Translation
  • Code-Efficient (C and Assembly) architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL Plus Hardware Divide
  • 32-Bit Multiply Support
  • 2% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.0 mA/MHz Dynamic Current (typical)
  • 60 μA IPD Current (typical)
  • Up to Seven PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 8.32 ns PWM Resolution
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • Two Independent ADC modules: One ADC configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; One 10-bit ADC, 1.1 Msps with four S&H; Eight S&H using both ADC 10-bit modules; 24 analog channels (64-pin devices) up to 32 analog channels (100/121/144-pin devices)
  • Flexible and Independent ADC Trigger Sources
  • Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
  • 27 General Purpose Timers: Nine 16-bit and up to four 32-bit Timers/Counters; 16 OC modules configurable as Timers/Counters; Two 32-bit Quadrature Encoder Interface (QEI) modules configurable as Timers/Counters
  • 16 IC modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0 OTG-Compliant Full-Speed Interface
  • Four UART modules (15 Mbps) - Supports LIN/J2602 protocols and IrDA
  • Four 4-Wire SPI modules (15 Mbps)
  • Two ECAN modules (1 Mbaud) CAN 2.0B Support
  • Two I²C modules (up to 1 Mbaud) with SMBus Support
  • Data Converter Interface (DCI) module with Support for I²S and Audio Codecs
  • PPS to allow Function Remap
  • Parallel Master Port (PMP)
  • Programmable Cyclic Redundancy Check (CRC)
  • 15-Channel DMA with User-Selectable Priority Arbitration
  • UART, USB, SPI, ADC, ECAN, IC, OC, Timers, DCI/I²S, PMP
  • Sink/Source 10 mA on All Pins
  • 5V Tolerant Pins
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • Up to 5 mA Overvoltage Clamp Current
  • External Interrupts on All I/O pins
  • AEC-Q100 REVG (Grade 1 - -40°C to +125°C) Planned
  • AEC-Q100 REVG (Grade 0 - -40°C to +150°C) Planned
  • Class B Safety Library, IEC 60730
  • In-Circuit and In-Application Programming
  • Five Program and Three Complex Data Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applications

AI Translation
  • DC/DC, AC/DC, Inverters, PFC, Lighting
  • BLDC, PMSM, ACIM, SRM