LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 315-44-104-61-003000 product image
Images for reference only

Mill-Max Mfg. Corp. 315-44-104-61-003000

Manufacturer
MPN
315-44-104-61-003000
LCSC Part #
C6405584
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 4 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2647$ 16.26
200+$ 6.4903$ 1298.06
500+$ 6.2729$ 3136.45
1,000+$ 6.1665$ 6166.50
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3A
Number of Pins4P
Insulation Height1.8mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.