LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 311SM717-T product image
Images for reference only

Honeywell 311SM717-T

Manufacturer
MPN
311SM717-T
LCSC Part #
C6405401
Packaging
-
Customer #
Key Attributes
Limit Switches RoHS
DatasheetHoneywell 311SM717-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.8456$ 58.85
200+$ 23.4798$ 4695.96
500+$ 22.6963$ 11348.15
1,000+$ 22.3083$ 22308.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerHoneywell
Packaging-

Introduction

AI Translation

Honeywell MICRO SWITCH is a well-known brand of snap-action switches in the industry. Its premium subminiature switches are designed for repeatability and extended service life. The MICRO SWITCH SM Series maintains stable performance under various conditions.

The SM Series is compact and lightweight, while offering sufficient electrical capacity, precise operating performance, and long service life. The series features high accuracy and repeatability, providing gold contacts for low-energy switching and bifurcated gold contacts for maximum reliability. The bifurcated contacts provide parallel redundancy within the SM switch.

SM switches are suitable for power load switching up to 11A (AC) or 1/4 HP (AC).

Features

AI Translation
  • Industry-leading mechanical life of up to 10 million operations
  • Selectable actuation methods, electrical terminations, and operating characteristics, plus high-temperature construction options
  • Wide temperature range from -54°C to 204°C (-65°F to 400°F)
  • MIL-PRF-8805 compliant; lightweight and compact
  • FAA-PMA certified for commercial aircraft
  • Silver-plated, gold-plated, or bifurcated gold contacts available to meet various electrical load requirements
  • UL/CSA, cUL, ENEC, and CE certified

Applications

AI Translation
  • Precision switch assemblies for commercial aircraft, monitoring door "closed" and "locked" positions
  • Landing gear monitoring
  • Precision switch assemblies for commercial cockpit applications, such as pushbutton, toggle switch, or joystick assemblies
  • Industrial pressure switch and temperature switch assemblies
  • Power generation fuel level monitoring (natural gas and oil)