LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-146468-3 product image
Images for reference only

TE Connectivity 3-146468-3

Manufacturer
MPN
3-146468-3
LCSC Part #
C6404974
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 33 Position 2.54mm Pitch Single Row Through Hole
DatasheetTE Connectivity 3-146468-3
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7164$ 11.72
250+$ 4.6754$ 1168.85
500+$ 4.5193$ 2259.65
1,000+$ 4.442$ 4442.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Number of PINs33P
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.