Honeywell 2TP16-7
| Manufacturer | |
| MPN | 2TP16-7 |
| LCSC Part # | C6404860 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V DPDT Rocker Switches RoHS |
| Datasheet | Honeywell 2TP16-7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 89.4102 | $ 89.41 |
| 200+ | $ 35.6752 | $ 7135.04 |
| 500+ | $ 34.4832 | $ 17241.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Color | Transparent | |
| Actuator Type | - | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

