LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 2A12-P4 product image
Images for reference only

Advanced Energy 2A12-P4

Manufacturer
MPN
2A12-P4
LCSC Part #
C6404713
Packaging
DIP,94x38.1mm
Customer #
Key Attributes
0V~2kV 11V~16V DIP,94x38.1mm DC DC Converters RoHS
DatasheetAdvanced Energy 2A12-P4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1200.4887$ 1200.49
200+$ 479.0031$ 95800.62
500+$ 462.9963$ 231498.15
1,000+$ 455.0884$ 455088.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
PackagingDIP,94x38.1mm
Number of Outputs1
Iout2mA
Output Voltage0V~2kV
Voltage - Supply11V~16V

Introduction

AI Translation

The A Series consists of miniature, PCB-mount, high-voltage, regulated DC-DC converters. This product series is designed and manufactured using advanced power conversion topology, employing SMT and potting processes to achieve high reliability and high performance.

Features

AI Translation
  • Eight models available, output voltage range from 0 to 62V to 0 to 6kV
  • Output power of 4W, 20W, or 30W
  • Maximum output current capability down to 0V
  • Wide input voltage range
  • Optional Ripple Stripper® filter (-F option)
  • Unlimited output short-circuit protection
  • Output current monitoring
  • Fixed frequency, low energy storage design
  • UL/cUL component recognized; CE marked (Low Voltage Directive and RoHS)

Applications

AI Translation
  • Bias power supply
  • Electrostatic detector
  • Mass spectrometer
  • Photomultiplier tube