MICROCHIP PIC10F206-E/P
| Manufacturer | |
| MPN | PIC10F206-E/P |
| LCSC Part # | C640469 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | PIC 8 Bit 4MHz PDIP-8 Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC10F206-E/P |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC10F200/202/204/206 devices are low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. The PIC10F200/202/204/206 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC10F200/202/204/206 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. INTRC Internal Oscillator mode is provided, thereby preserving the limited number of I/O available. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.
Features
- Only 33 Single-Word Instructions to Learn
- All Single-Cycle Instructions except for Program Branches, which are Two-Cycle
- 12-Bit Wide Instructions
- 2-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- 8-Bit Wide Data Path
- Eight Special Function Hardware Registers
- Operating Speed: - 4 MHz internal clock - 1 μs instruction cycle
- 4 MHz Precision Internal Oscillator: - Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) Support
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection
- Multiplexed MCLR Input Pin
- Internal Weak Pull-ups on I/O Pins
- Power-Saving Sleep mode
- Wake-up from Sleep on Pin Change
- Operating Current: - <175 μA @ 2V, 4 MHz, typical
- Standby Current: - 100 nA @ 2V, typical
- Low-Power, High-Speed Flash Technology: - 100,000 Flash endurance - >40 year retention
- Fully Static Design
- Wide Operating Voltage Range: 2.0V to 5.5V
- Wide Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
- Four I/O Pins: - Three I/O pins with individual direction control - One input-only pin High current sink/source for direct LED drive - Wake-on-change - Weak pull-ups
- 8-Bit Real-Time Clock/Counter (TMR0) with 8-Bit Programmable Prescaler
- One Comparator: - Internal absolute voltage reference - Both comparator inputs visible externally - Comparator output visible externally
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in |
Introduction
The PIC10F200/202/204/206 devices are low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. The PIC10F200/202/204/206 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC10F200/202/204/206 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external Reset circuitry. INTRC Internal Oscillator mode is provided, thereby preserving the limited number of I/O available. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.
Features
- Only 33 Single-Word Instructions to Learn
- All Single-Cycle Instructions except for Program Branches, which are Two-Cycle
- 12-Bit Wide Instructions
- 2-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes for Data and Instructions
- 8-Bit Wide Data Path
- Eight Special Function Hardware Registers
- Operating Speed: - 4 MHz internal clock - 1 μs instruction cycle
- 4 MHz Precision Internal Oscillator: - Factory calibrated to ±1%
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debugging (ICD) Support
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- Programmable Code Protection
- Multiplexed MCLR Input Pin
- Internal Weak Pull-ups on I/O Pins
- Power-Saving Sleep mode
- Wake-up from Sleep on Pin Change
- Operating Current: - <175 μA @ 2V, 4 MHz, typical
- Standby Current: - 100 nA @ 2V, typical
- Low-Power, High-Speed Flash Technology: - 100,000 Flash endurance - >40 year retention
- Fully Static Design
- Wide Operating Voltage Range: 2.0V to 5.5V
- Wide Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
- Four I/O Pins: - Three I/O pins with individual direction control - One input-only pin High current sink/source for direct LED drive - Wake-on-change - Weak pull-ups
- 8-Bit Real-Time Clock/Counter (TMR0) with 8-Bit Programmable Prescaler
- One Comparator: - Internal absolute voltage reference - Both comparator inputs visible externally - Comparator output visible externally
C640469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

