LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6542-I/P

Manufacturer
MPN
MCP6542-I/P
LCSC Part #
C640440
Packaging
PDIP-8
Customer #
Key Attributes
2 600nA 1.5mV Rail-to-rail input PDIP-8 Comparators RoHS
DatasheetMICROCHIP MCP6542-I/P
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMICROCHIP
PackagingPDIP-8
FeaturesBuilt-in hysteresis
Ib - Input Bias Current1pA
Output Type-
Propagation Delay(tpd)4us
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)3.3mV
Quiescent Current(Iq)600nA
Vos - Input Offset Voltage1.5mV
Output ModeCMOS;TTL
Rail to RailRail-to-rail input
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MCP6541/1R/1U/2/3/4 family of comparators is offered in single (MCP6541, MCP6541R, MCP6541U), single with Chip Select (CS) (MCP6543), dual (MCP6542) and quad (MCP6544) configurations. The outputs are push-pull (CMOS/TTL-compatible) and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6541/1R/1U/2/3/4 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1 µA/comparator of quiescent current. The related MCP6546/7/8/9 family of comparators has an open-drain output. Used with a pullup resistor, these devices can be used as level-shifters for any desired voltage up to 10V and in wired-OR logic.

Features

AI Translation
  • Low Quiescent Current: 600 nA/Comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Propagation Delay: 4 µs (typical, 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Available in Single, Dual and Quad
  • Single Available in SOT-23-5, SC-70-5 Packages
  • Chip Select (CS) with MCP6543
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Applications

AI Translation
  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Windowed Comparators
  • Multivibrators