MICROCHIP 2N5321
| Manufacturer | |
| MPN | 2N5321 |
| LCSC Part # | C6404370 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50V 250 2A NPN Single Bipolar Transistors |
| Datasheet | MICROCHIP 2N5321 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 250 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 10W | |
| Current - Collector(Ic) | 2A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 250 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 10W | |
| Current - Collector(Ic) | 2A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.3748 | $ 73.37 |
| 200+ | $ 29.2781 | $ 5855.62 |
| 500+ | $ 28.2991 | $ 14149.55 |
| 1,000+ | $ 27.8157 | $ 27815.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 250 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 10W | |
| Current - Collector(Ic) | 2A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 250 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 10W | |
| Current - Collector(Ic) | 2A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

