LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP1404-E/MF

Manufacturer
MPN
MCP1404-E/MF
LCSC Part #
C640309
Packaging
DFN-8-S(5x6)
Customer #
Key Attributes
4.5V~18V 4.5A 4.5A DFN-8-S(5x6) Gate Drivers RoHS
DatasheetMICROCHIP MCP1404-E/MF
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingDFN-8-S(5x6)
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+150℃
Driven Configuration-
Current - Output Low(IOL)4.5A
Rise Time15ns
Fall Time18ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)4.5A
Load TypeMOSFET

Introduction

AI Translation

The MCP1403/4/5 are a family of dual-inverting, dual-non-inverting, or complimentary output drivers. They can delivery high peak currents of 4.5A typically into capacitive loads. These devices also feature low shoot-through current, matched rise/fall times and propagation delays. The MCP1403/4/5 drivers operate from a 4.5V to 18V single power supply and can easily charge and discharge 2200 pF gate capacitance in under 15 ns (typ). They provide low enough impedances in both the on and off states to ensure the MOSFETs intended state will not be affected, even by large transients. The input to the MCP1403/4/5 may be driven directly from either TTL or CMOS (3V to 18V). The MCP1403/4/5 dual-output 4.5A driver family is offered in both surface-mount and pin-through-hole packages with a -40°C to +125°C temperature rating. The low thermal resistance of the thermally enhanced DFN package allows for greater power dissipation capability for driving heavier capacitive or resistive loads. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. All terminals are fully protect against Electrostatic Discharge (ESD) up to 4 kV.

Features

AI Translation
  • High Peak Output Current: 4.5A (typ.)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 2200 pF in 15 ns - 5600 pF in 34 ns
  • Short Delay Times: 40 ns (typ.)
  • Low Supply Current: - With Logic ‘1’ Input - 1.0 mA (typ.) - With Logic ‘0’ Input – 150 μA (typ.)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • Packages: 8-Pin SOIC, PDIP, 8-Pin 6x5 DFN, and 16-Pin SOIC

Applications

AI Translation
  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive