Cornell Dubilier Electronics 277LBB450M2EE
| Manufacturer | |
| MPN | 277LBB450M2EE |
| LCSC Part # | C6402344 |
| Packaging | Through Hole,D35xL37mm |
| Customer # | |
| Key Attributes | ±20% 450V 270uF 921.04mΩ@120Hz Through Hole,D35xL37mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 277LBB450M2EE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 921.04mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 921.04mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.1609 | $ 14.16 |
| 200+ | $ 5.6499 | $ 1129.98 |
| 480+ | $ 5.4619 | $ 2621.71 |
| 1,000+ | $ 5.368 | $ 5368.00 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 921.04mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.1A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 921.04mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

