MICROCHIP PIC32MM0128GPM048-I/M4
| Manufacturer | |
| MPN | PIC32MM0128GPM048-I/M4 |
| LCSC Part # | C640211 |
| Packaging | UQFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | 32-bit Flash microcontroller with MIPS32 microAptiv UC core, featuring low power consumption and USB functionality |
| Datasheet | MICROCHIP PIC32MM0128GPM048-I/M4 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-48-EP(6x6) | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-48-EP(6x6) | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2.0V to 3.6V, -40℃ to +125℃, DC to 25 MHz
- Low-Power modes: Idle – CPU off, peripherals run from system clock; Sleep – CPU and peripherals off; Fast wake-up Sleep with retention; Low-power Sleep with retention
- 0.65 μA Sleep current for RAM Retention Regulator mode and 5 μA for Regulator Standby mode
- On-Chip 1.8V Voltage Regulator (VREG)
- On-Chip Ultra Low-Power Retention Regulator
- microAptiv UC 32-Bit Core with 5-Stage Pipeline
- microMIPS Instruction Set for 35% Smaller Code and 98% Performance compared to MIPS32 Instructions
- 1.53 DMIPS/MHz (37 DMIPS) (Dhrystone 2.1) Performance
- 3.17 CoreMark/MHz (79 CoreMark) Performance
- 16-Bit/32-Bit Wide Instructions with 32-Bit Wide Data Path
- Two Sets of 32 Core Register Files (32-bit) to Reduce Interrupt Latency
- Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
- 64-Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
- Up to 256K Flash Memory: 20,000 erase/write cycle endurance; 20 years minimum data retention; Self-programmable under software control
- Up to 32K SRAM Memory
- Multiple Interrupt Vectors with Individually Programmable Priority
- Fail-Safe Clock Monitor mode
- Configurable Watchdog Timer with On-Chip, Low-Power RC Oscillator
- Programmable Code Protection
- Selectable Oscillator Options Including: High-precision, 8 MHz Internal RC (FRC) Oscillator – 2x/3x/4x/6x/12x/24x PLL, which can be clocked from FRC or the Primary Oscillator; Primary high-speed, crystal/resonator oscillator or external clock
- USB 2.0 Compliant Full-Speed and Low-Speed Device, Host and On-The-Go (OTG) Controller: Dedicated DMA; Device mode operation from FRC oscillator; no crystal oscillator required
- Atomic Set, Clear and Invert Operation on Select Peripheral Registers
- High-Current Sink/Source
- Independent, Low-Power 32 kHz Timer Oscillator
- Three 4-Wire SPI modules: 16-byte FIFO; Variable width; I2S mode
- Three I2C Master and Slave w/Address Masking and IPMI Support
- Three Enhanced Addressable UARTs: RS-232, RS-485 and LIN/J2602 support; IrDA with on-chip hardware encoder and decoder
- External Edge and Level Change Interrupt on All Ports
- Hardware Real-Time Clock and Calendar (RTCC)
- Up to 24 Peripheral Pin Select (PPS) Remappable Pins
- 21 Total 16-Bit Timers: Three dedicated 16-bit timers/counters; Two can be concatenated to form a 32-bit timer; Two additional 16-bit timers in each MCCP and SCCP module, totaling 18
- Capture/Compare/PWM/Timer modules: Two 16-bit timers or one 32-bit timer in each module; PWM resolution down to 21 ns; Three Multiple Output (MCCP) modules: Flexible configuration as PWM, input capture, output compare or timers; Six PWM outputs; Programmable dead time; Auto-shutdown; Six Single Output (SCCP) modules: Flexible configuration as PWM, input capture, output compare or timers; Single PWM output
- Reference Clock Output (REFO)
- Four Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
- Four-Channel Hardware DMA with Automatic Data Size Detection and CRC Engine
- Two Programming and Debugging Interfaces: Two-wire ICSP interface with non-intrusive access and real-time data exchange with application; Four-wire MIPS standard Enhanced JTAG interface
- IEEE Standard 1149.2 Compatible (JTAG) Boundary Scan
- Three Analog Comparators with Input Multiplexing
- Programmable High/Low-Voltage Detect (HLVD)
- 5-Bit Comparator Voltage Reference DAC with Pin Output
- Up to 24-Channel, Software-Selectable 10/12-Bit SAR Analog-to-Digital Converter (ADC): 12-bit 200K samples/second conversion rate (single Sample-and-Hold); 10-bit 300k samples/second conversion rate (single Sample-and-Hold); Sleep mode operation; Low-voltage boost for input; Band gap reference input feature; Windowed threshold compare feature; Auto-scan feature
- Brown-out Reset (BOR)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-48-EP(6x6) | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-48-EP(6x6) | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2.0V to 3.6V, -40℃ to +125℃, DC to 25 MHz
- Low-Power modes: Idle – CPU off, peripherals run from system clock; Sleep – CPU and peripherals off; Fast wake-up Sleep with retention; Low-power Sleep with retention
- 0.65 μA Sleep current for RAM Retention Regulator mode and 5 μA for Regulator Standby mode
- On-Chip 1.8V Voltage Regulator (VREG)
- On-Chip Ultra Low-Power Retention Regulator
- microAptiv UC 32-Bit Core with 5-Stage Pipeline
- microMIPS Instruction Set for 35% Smaller Code and 98% Performance compared to MIPS32 Instructions
- 1.53 DMIPS/MHz (37 DMIPS) (Dhrystone 2.1) Performance
- 3.17 CoreMark/MHz (79 CoreMark) Performance
- 16-Bit/32-Bit Wide Instructions with 32-Bit Wide Data Path
- Two Sets of 32 Core Register Files (32-bit) to Reduce Interrupt Latency
- Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
- 64-Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
- Up to 256K Flash Memory: 20,000 erase/write cycle endurance; 20 years minimum data retention; Self-programmable under software control
- Up to 32K SRAM Memory
- Multiple Interrupt Vectors with Individually Programmable Priority
- Fail-Safe Clock Monitor mode
- Configurable Watchdog Timer with On-Chip, Low-Power RC Oscillator
- Programmable Code Protection
- Selectable Oscillator Options Including: High-precision, 8 MHz Internal RC (FRC) Oscillator – 2x/3x/4x/6x/12x/24x PLL, which can be clocked from FRC or the Primary Oscillator; Primary high-speed, crystal/resonator oscillator or external clock
- USB 2.0 Compliant Full-Speed and Low-Speed Device, Host and On-The-Go (OTG) Controller: Dedicated DMA; Device mode operation from FRC oscillator; no crystal oscillator required
- Atomic Set, Clear and Invert Operation on Select Peripheral Registers
- High-Current Sink/Source
- Independent, Low-Power 32 kHz Timer Oscillator
- Three 4-Wire SPI modules: 16-byte FIFO; Variable width; I2S mode
- Three I2C Master and Slave w/Address Masking and IPMI Support
- Three Enhanced Addressable UARTs: RS-232, RS-485 and LIN/J2602 support; IrDA with on-chip hardware encoder and decoder
- External Edge and Level Change Interrupt on All Ports
- Hardware Real-Time Clock and Calendar (RTCC)
- Up to 24 Peripheral Pin Select (PPS) Remappable Pins
- 21 Total 16-Bit Timers: Three dedicated 16-bit timers/counters; Two can be concatenated to form a 32-bit timer; Two additional 16-bit timers in each MCCP and SCCP module, totaling 18
- Capture/Compare/PWM/Timer modules: Two 16-bit timers or one 32-bit timer in each module; PWM resolution down to 21 ns; Three Multiple Output (MCCP) modules: Flexible configuration as PWM, input capture, output compare or timers; Six PWM outputs; Programmable dead time; Auto-shutdown; Six Single Output (SCCP) modules: Flexible configuration as PWM, input capture, output compare or timers; Single PWM output
- Reference Clock Output (REFO)
- Four Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
- Four-Channel Hardware DMA with Automatic Data Size Detection and CRC Engine
- Two Programming and Debugging Interfaces: Two-wire ICSP interface with non-intrusive access and real-time data exchange with application; Four-wire MIPS standard Enhanced JTAG interface
- IEEE Standard 1149.2 Compatible (JTAG) Boundary Scan
- Three Analog Comparators with Input Multiplexing
- Programmable High/Low-Voltage Detect (HLVD)
- 5-Bit Comparator Voltage Reference DAC with Pin Output
- Up to 24-Channel, Software-Selectable 10/12-Bit SAR Analog-to-Digital Converter (ADC): 12-bit 200K samples/second conversion rate (single Sample-and-Hold); 10-bit 300k samples/second conversion rate (single Sample-and-Hold); Sleep mode operation; Low-voltage boost for input; Band gap reference input feature; Windowed threshold compare feature; Auto-scan feature
- Brown-out Reset (BOR)
C640211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



