LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 2534R-42H product image
Images for reference only

API Delevan 2534R-42H

Manufacturer
MPN
2534R-42H
LCSC Part #
C6401989
Packaging
Through Hole,D=6.4mm
Customer #
Key Attributes
FIXED IND 5.6mH 68mA 37Ω Through Hole,D=6.4mm
DatasheetAPI Delevan 2534R-42H
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.5171$ 53.52
200+$ 21.3535$ 4270.70
500+$ 20.6412$ 10320.60
1,000+$ 20.2881$ 20288.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingThrough Hole,D=6.4mm
Current Rating68mA
Inductance5.6mH
Tolerance±3%
DC Resistance(DCR)37Ω