LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan 2534R-14J

Manufacturer
MPN
2534R-14J
LCSC Part #
C6401979
Packaging
Through Hole,D=6.4mm
Customer #
Key Attributes
FIXED IND 390uH 203mA 4.1Ω Through Hole,D=6.4mm
DatasheetAPI Delevan 2534R-14J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingThrough Hole,D=6.4mm
Current Rating203mA
Inductance390uH
Tolerance±5%
DC Resistance(DCR)4.1Ω
Application GradeConsumer grade