LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 22CUB32WA product image
Images for reference only

SIEMENS 22CUB32WA

Manufacturer
MPN
22CUB32WA
LCSC Part #
C6401388
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 22CUB32WA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4209.6358$ 4209.64
200+$ 1679.6721$ 335934.42
500+$ 1623.5439$ 811771.95
1,000+$ 1595.8101$ 1595810.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Reversible motor starter, Size 0, three-phase full voltage, solid-state overload relay, overload relay current range 0.75 - 3.4A, non-combination type, 4X 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, standard-width enclosure