LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 580L26002ITT

Manufacturer
MPN
580L26002ITT
LCSC Part #
C6400023
Packaging
SMD5032-4P
Customer #
Key Attributes
26MHz SMD5032-4P Oscillators RoHS
DatasheetCTS 580L26002ITT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply6mA
Operating Temperature-40℃~+85℃
Frequency Stability±200ppb
Output TypeClipped sine wave
Frequency26MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications