Dialight 5977713607F
| Manufacturer | |
| MPN | 5977713607F |
| LCSC Part # | C6399746 |
| Packaging | - |
| Customer # | |
| Key Attributes | 130° Orange, green, blue LED Indication - Discrete RoHS |
| Datasheet | Dialight 5977713607F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd~180mcd;112mcd~280mcd;45mcd~112mcd | |
| Forward Current | 20mA;10mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | 2.1V;3.25V;3.2V | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Anode | |
| Wavelength | 598nm~612nm;518nm~532nm;463nm~477nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd~180mcd;112mcd~280mcd;45mcd~112mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA;10mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | 2.1V;3.25V;3.2V | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Anode | |
| Wavelength | 598nm~612nm;518nm~532nm;463nm~477nm |
Introduction
The Micro LED® surface mount LED product line offers one of the industry's broadest selections of discrete LEDs. The series features chip LED, PLCC, right-angle, and reverse-mount configurations, available in a full range of colors and intensities, incorporating the latest AllnGaP and InGaN technologies. All products are RoHS compliant and are ideal for use with Dialight's extensive Optopipe® 515 series light pipes. With multiple mounting options, colors, intensities, viewing angles, and lens characteristics, the Micro LED® surface mount series is certain to provide a cost-effective solution for any application.
Features
- Compatible with automated pick-and-place equipment.
- Compatible with SMT reflow soldering process.
- Housing meets UL-94V-0 flammability rating.
- Patented design enhances indication effect without additional space.
- Illumination area compatible with industry-standard 2mm and 3mm through-hole CBI.
- Packaged in dry-pack moisture barrier bags per IPC/JEDEC J-STD-033.
- Helps eliminate mixed-technology PCB board handling.
Applications
Data center infrastructure, servers, storage, storage networking hardware, next-generation wireless, wireless infrastructure, electronic test & measurement instruments, networking equipment for enterprise data centers and telecom central offices, communications test equipment, process control, automation, medical, handheld devices, battery-powered applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd~180mcd;112mcd~280mcd;45mcd~112mcd | |
| Forward Current | 20mA;10mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | 2.1V;3.25V;3.2V | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Anode | |
| Wavelength | 598nm~612nm;518nm~532nm;463nm~477nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Luminous Intensity | 71mcd~180mcd;112mcd~280mcd;45mcd~112mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA;10mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | 2.1V;3.25V;3.2V | |
| Lamp Holder Type | - | |
| Diode Configuration | Common Anode | |
| Wavelength | 598nm~612nm;518nm~532nm;463nm~477nm |
Introduction
The Micro LED® surface mount LED product line offers one of the industry's broadest selections of discrete LEDs. The series features chip LED, PLCC, right-angle, and reverse-mount configurations, available in a full range of colors and intensities, incorporating the latest AllnGaP and InGaN technologies. All products are RoHS compliant and are ideal for use with Dialight's extensive Optopipe® 515 series light pipes. With multiple mounting options, colors, intensities, viewing angles, and lens characteristics, the Micro LED® surface mount series is certain to provide a cost-effective solution for any application.
Features
- Compatible with automated pick-and-place equipment.
- Compatible with SMT reflow soldering process.
- Housing meets UL-94V-0 flammability rating.
- Patented design enhances indication effect without additional space.
- Illumination area compatible with industry-standard 2mm and 3mm through-hole CBI.
- Packaged in dry-pack moisture barrier bags per IPC/JEDEC J-STD-033.
- Helps eliminate mixed-technology PCB board handling.
Applications
Data center infrastructure, servers, storage, storage networking hardware, next-generation wireless, wireless infrastructure, electronic test & measurement instruments, networking equipment for enterprise data centers and telecom central offices, communications test equipment, process control, automation, medical, handheld devices, battery-powered applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

