LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F628A-E/ML

Manufacturer
MPN
PIC16F628A-E/ML
LCSC Part #
C639825
Packaging
QFN-28-EP(6x6)
Customer #
Key Attributes
PIC 8 Bit 20MHz QFN-28-EP(6x6) Microcontrollers
DatasheetMICROCHIP PIC16F628A-E/ML
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-28-EP(6x6)
Number of I/O16
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~5.5V
EEPROM128Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Operating speeds from DC – 20 MHz
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • 35 single-word instructions: All instructions single cycle except branches
  • Internal and external oscillator options: Precision internal 4 MHz oscillator factory calibrated to ±1%; Low-power internal 48 kHz oscillator; External Oscillator support for crystals and resonators
  • Power-saving Sleep mode
  • Programmable weak pull-ups on PORTB
  • Multiplexed Master Clear/Input-pin
  • Watchdog Timer with independent oscillator for reliable operation
  • Low-voltage programming
  • In-Circuit Serial Programming (via two pins)
  • Programmable code protection
  • Brown-out Reset
  • Power-on Reset
  • Power-up Timer and Oscillator Start-up Timer
  • Wide operating voltage range (2.0 - 5.5V)
  • Industrial and extended temperature range
  • High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; 40 year data retention
  • Standby Current: 100 nA @ 2.0V, typical
  • Operating Current: 12 μA @ 32 kHz, 2.0V, typical; 120 μA @ 1 MHz, 2.0V, typical
  • Watchdog Timer Current: 1 μA @ 2.0V, typical
  • Timer1 Oscillator Current: 1.2 μA @ 32 kHz, 2.0V, typical
  • Dual-speed Internal Oscillator: Run-time selectable between 4 MHz and 48 kHz; 4 μs wake-up from Sleep, 3.0V, typical